The BZY93C36 is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a DO-4 package and a power dissipation of 20 milliwatts. The diode has a single terminal positioned on the upper side and is constructed from a single silicon element.
Littelfuse BZY93C36 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse BZY93C36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.