The BZY93C36R is a single zener diode with a minimum breakdown voltage of 34V and a peak pulse power of 1.5kW. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-5 case and is mounted via a stud on the chassis. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Littelfuse BZY93C36R technical specifications.
| Package/Case | DO-5 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 34V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Stud, Chassis |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Series | BZY93 |
| RoHS | Not Compliant |