Zener Diode, 51V V(Z), 5.88%, 20W, Silicon, Unidirectional, DO-4
Checking distributor stock and pricing after the page loads.
Littelfuse BZY93C51R technical specifications.
| Package/Case | DO-5 |
| Max Power Dissipation | 1.5kW |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Series | BZY93 |
| RoHS | Not Compliant |