Zener Diode, 75V V(Z), 6.04%, 20W, Silicon, Unidirectional, DO-4
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-5 |
| Max Power Dissipation | 1.5kW |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | No |
| Series | BZY93 |
| RoHS | Not Compliant |