
3-terminal Silicon Controlled Rectifier (SCR) with a 4A RMS on-state current rating. Features a 600V repetitive peak off-state voltage (VDRM) and 600V repetitive peak reverse voltage (VRRM). This single-element device is housed in a TO-225AA package with a lead-free finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse C106M1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-225AA |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse C106M1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.