
The CG110L is a 2-electrode gas discharge tube from Littelfuse, designed for overvoltage and ESD protection. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a axial package, suitable for through-hole mounting. The CG110L is compliant with RoHS regulations and is lead-free.
Littelfuse CG110L technical specifications.
| Package/Case | Axial |
| Depth | 8.1mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Max Breakdown Voltage | 132V |
| Min Breakdown Voltage | 88V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 350 |
| Packaging | Tray |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Axial |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG110L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.