
Surge Protection Circuit, LEAD FREE PACKAGE-2
Sign in to ask questions about the Littelfuse CG2145L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG2145L technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Axial |
| Depth | 8.1mm |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 6.07mm |
| Max Breakdown Voltage | 174V |
| Min Breakdown Voltage | 116V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tray |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CG2 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2145L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
