
The CG2145LS is a radial surface mount 2-pole protection IC from Littelfuse. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The device is available in a tape and reel packaging and has a diameter of 8.1mm and a length of 62mm.
Sign in to ask questions about the Littelfuse CG2145LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG2145LS technical specifications.
| Package/Case | Radial |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CG2 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CG2145LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
