
Surge Protection Circuit, LEAD FREE PACKAGE-2
Littelfuse CG2145LSSNTR technical specifications.
| Package/Case | Radial |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| RoHS Compliant | Yes |
| Series | CG2 |
| RoHS | Compliant |
No datasheet is available for this part.
