
Surge Protection Circuit, LEAD FREE PACKAGE-2
Sign in to ask questions about the Littelfuse CG2145LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG2145LTR technical specifications.
| Package/Case | Axial |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| RoHS Compliant | Yes |
| Series | CG2 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2145LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
