
The CG2145MS is a 2-pole surface mount protection IC from Littelfuse. It features a peak pulse current of 10A and operates over a temperature range of -40°C to 90°C. The device is packaged in a SMD/SMT package with a diameter of 8.1mm and a length of 6.07mm. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The CG2145MS is available in tape and reel packaging.
Sign in to ask questions about the Littelfuse CG2145MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG2145MS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.3mm |
| Diameter | 8.1mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CG2 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2145MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
