This surface mount PTC resettable fuse features a maximum impulse sparkover voltage of 625V at a rate of 100V/s and a typical DC sparkover voltage of 250V. It operates within a temperature range of -40C to 125C and is designed for surface mount applications. The fuse has 2 terminals and a maximum capacitance of 1pF at 1MHz.
Sign in to ask questions about the Littelfuse CG2250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG2250 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Maximum Impulse Sparkover Voltage @ 100V/s | 625V |
| Number of Electrodes | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Capacitance @ 1MHz | 1pF |
| Typical DC Sparkover Voltage @ 100V/s | 250V |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse CG2250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.