
The CG2300MS is a 2-pole surface mount protection IC from Littelfuse, featuring a peak pulse current of 10A. It is available in a SMD/SMT package with a diameter of 8.1mm and a length of 6.07mm. The device is not RoHS compliant and is packaged in tape and reel. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Littelfuse CG2300MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG2300MS technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 6.07mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| RoHS Compliant | No |
| Series | CG2 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CG2300MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
