
Gas Discharge Tubes 470VDC 1pF Axial Thru-Hole
Sign in to ask questions about the Littelfuse CG2470L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG2470L technical specifications.
| Capacitance | 1pF |
| Package/Case | Axial |
| Depth | 8.1mm |
| Fail Short | No |
| Height | 8.1mm |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Max Breakdown Voltage | 540V |
| Min Breakdown Voltage | 400V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Package Quantity | 350 |
| Packaging | Tray |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CG2 |
| Termination | Axial |
| Voltage Rating | 470V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2470L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
