
The CG2470LTR is a 2-pole axial diode from Littelfuse with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum breakdown voltage of 540V and a minimum breakdown voltage of 400V. The diode is available in a lead-free axial package with a diameter of 8.1mm and a length of 6.07mm. It is designed for through-hole mounting and is RoHS compliant.
Sign in to ask questions about the Littelfuse CG2470LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG2470LTR technical specifications.
| Package/Case | Axial |
| Depth | 8.1mm |
| Diameter | 8.1mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Max Breakdown Voltage | 540V |
| Min Breakdown Voltage | 400V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CG2 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2470LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
