
Surface mountable 2-pole protection IC for power management applications. Features a peak pulse current capability of 10A and operates within a temperature range of -40°C to 90°C. This RoHS compliant component is supplied in a tape and reel package.
Sign in to ask questions about the Littelfuse CG2800MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG2800MS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.3mm |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 6.07mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| RoHS Compliant | Yes |
| Series | CG2 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2800MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.