
Sign in to ask questions about the Littelfuse CG38.5LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG38.5LTR technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Series | CG3 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CG38.5LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
