
The CG5145L is a 2-pole axial through hole protection IC from Littelfuse. It features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The device is packaged in a RoHS compliant axial package and is available on tape and reel. The CG5145L has a peak pulse current of 500A and is not a fail short device.
Sign in to ask questions about the Littelfuse CG5145L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG5145L technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Fail Short | No |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| RoHS Compliant | Yes |
| Series | CG5 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG5145L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
