
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Sign in to ask questions about the Littelfuse CG5230L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG5230L technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Breakdown Voltage | 276V |
| Min Breakdown Voltage | 184V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CG5 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG5230L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
