
The CG5350L is a 2-pole protection IC from Littelfuse, packaged in a ROHS compliant axial package. It has a maximum operating temperature range of -40°C to 90°C and a maximum breakdown voltage of 420V. The device is designed for through hole mounting and has a peak pulse current of 500A. It is lead free and RoHS compliant.
Sign in to ask questions about the Littelfuse CG5350L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG5350L technical specifications.
| Package/Case | Axial |
| Depth | 5mm |
| Diameter | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 280V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 500A |
| RoHS Compliant | Yes |
| Series | CG5 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG5350L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
