
The CG5600L is a 2-pin axial through hole circuit protector from Littelfuse. It features a maximum operating temperature range of -40°C to 90°C and a peak pulse current of 500A. The device is packaged in tape and reel format and is RoHS compliant. The CG5600L is suitable for use in general applications within the circuit protection category.
Sign in to ask questions about the Littelfuse CG5600L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG5600L technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Fail Short | No |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CG5 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG5600L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.