Industrial temperature grade, 2-terminal surge protection circuit designed for power management applications. Features axial terminal position and a JEDEC package code of O-XALF-W2. Operates within a temperature range of -40 to 90 degrees Celsius, offering a single protection function.
Sign in to ask questions about the Littelfuse CG590L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG590L technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| JEDEC Package Code | O-XALF-W2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse CG590L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.