
75V, 2-pole surge protection circuit designed for through-hole mounting with axial termination. Features a 6.07mm length and 8.1mm depth, operating within a -40°C to 125°C temperature range. Offers a peak pulse current capability of 20A and a breakdown voltage between 60V and 90V. This lead-free component is RoHS compliant and supplied in tape and reel packaging.
Littelfuse CG75LTR technical specifications.
| Package/Case | Axial |
| Depth | 8.1mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Max Breakdown Voltage | 90V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Axial |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG75LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
