The CG90LSN is a 2-pole protection IC from Littelfuse, packaged in an axial configuration. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a peak pulse current of 4kA. It is available in a tray packaging format and is suitable for through-hole mounting.
Sign in to ask questions about the Littelfuse CG90LSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG90LSN technical specifications.
| Package/Case | Axial |
| Depth | 8.1mm |
| Diameter | 8.1mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Max Breakdown Voltage | 113V |
| Min Breakdown Voltage | 72V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tray |
| Peak Pulse Current | 4kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG90LSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.