This surface mount PTC resettable fuse has a maximum impulse sparkover voltage of 400V at 100V/s and a typical impulse discharge current of 10A. It operates between -40°C and 90°C and has a maximum capacitance of 1.5nF at 1MHz. The fuse has a shaped wire form and a solder pad termination style with a 9.85mm terminal pitch. It is designed for surface mount applications and has a maximum DC holdover voltage of 52V at 150ms.
Sign in to ask questions about the Littelfuse CG90LSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG90LSTR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Solder Pad |
| Terminal Pitch (mm) | 9.85 |
| Wire Form | Shaped |
| Number of Terminals | 2 |
| Product Length (mm) | 11.15 |
| Product Depth (mm) | 8.1 |
| Product Height (mm) | 8.4 |
| Maximum Impulse Sparkover Voltage @ 100V/s | 400V |
| Maximum DC Holdover Voltage | 52@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 10kA |
| Typical AC Discharge Current @ 1s @ <= 10Times | 20A |
| Number of Electrodes | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 90V |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse CG90LSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.