
The Littelfuse CG90MS is a 2-pole surface mount power protection IC with a voltage rating of 90V and a peak pulse current of 10A. It operates over a temperature range of -40°C to 90°C and is packaged in a SMD/SMT package. The CG90MS is RoHS compliant and lead free, with a packaging quantity of 500 units per reel. It is designed for surface mount applications and features a solder termination.
Sign in to ask questions about the Littelfuse CG90MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG90MS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.3mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Solder |
| Voltage Rating | 90V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG90MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.