
THYRISTOR 25V 100A DO214AA
Sign in to ask questions about the Littelfuse CR0300SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CR0300SB technical specifications.
| Capacitance | 100pF |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 100A |
| RoHS Compliant | Yes |
| Thickness | 2.44mm |
| DC Rated Voltage | 25V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CR0300SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.