
THYRISTOR 90V 250A DO214AA
Sign in to ask questions about the Littelfuse CR1100SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CR1100SC technical specifications.
| Capacitance | 120pF |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 250A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CR1100SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
