
Silicon Surge Protector, 160V V(BO) Max, 30A, DO-214AA
Littelfuse CR1300SB technical specifications.
| Capacitance | 40pF |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 100A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.