Littelfuse CR2202AB technical specifications.
| Package/Case | TO-220-3 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 130V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 2 |
| Packaging | Bulk |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | No |
| Series | SiBOD™ TO-220 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CR2202AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.