The CR2300SB is a general purpose thyristor with a DC rated voltage of 190V and a peak pulse current of 100A. It is available in a surface mount package with a length of 4.57mm and a width of 3.94mm. The device is not RoHS compliant and contains lead, making it a non-lead free component. It is packaged in cut tape and has a capacitance of 30pF.
Littelfuse CR2300SB technical specifications.
| Capacitance | 30pF |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 100A |
| RoHS Compliant | No |
| Thickness | 2.44mm |
| DC Rated Voltage | 190V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CR2300SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.