The CR3002AC is a Zener diode with a minimum breakdown voltage of 180V and a maximum operating temperature of 175°C. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The diode has a capacitance of 80pF and a reverse standoff voltage of 140V. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Littelfuse CR3002AC technical specifications.
| Capacitance | 80pF |
| Package/Case | TO-220-3 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Min Breakdown Voltage | 180V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 2 |
| Packaging | Bulk |
| Power Line Protection | No |
| Reverse Standoff Voltage | 140V |
| RoHS Compliant | No |
| Series | SiBOD™ TO-220 |
| Thickness | 4.78mm |
| DC Rated Voltage | 140V |
| Width | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CR3002AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.