
The Littelfuse CR3100SB is a surface mount thyristor with a DC rated voltage of 275V and a peak pulse current of 100A. It measures 4.57mm in length and 3.94mm in width, with a thickness of 2.44mm. The device is packaged in cut tape and is not RoHS compliant due to the presence of lead. It has a capacitance of 30pF and a hold current of 150mA.
Sign in to ask questions about the Littelfuse CR3100SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CR3100SB technical specifications.
| Capacitance | 30pF |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 100A |
| RoHS Compliant | No |
| Thickness | 2.44mm |
| DC Rated Voltage | 275V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CR3100SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
