The Littelfuse CR3500SB is a general purpose thyristor with a DC rated voltage of 320V and a peak pulse current of 100A. It has a capacitance of 30pF and a hold current of 150mA. The device is packaged in a surface mount configuration with a length of 4.57mm and a width of 3.94mm. It is available in cut tape packaging and is not RoHS compliant.
Sign in to ask questions about the Littelfuse CR3500SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CR3500SB technical specifications.
| Capacitance | 30pF |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 100A |
| RoHS Compliant | No |
| Thickness | 2.44mm |
| DC Rated Voltage | 320V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CR3500SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.