Thyristor Surge Protection Devices 190V 3-Pin TO-220 Modified
Littelfuse CR4102AA technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 190V |
| Repetitive Peak Forward Blocking Voltage | 190V |
| Maximum Holding Current | 150(Min)mA |
| Pin Count | 3 |
| Package/Case | TO-220 Modified |
| Package Family Name | TO-220 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse CR4102AA to view detailed technical specifications.
No datasheet is available for this part.