The CR4802AB is a Zener diode with a minimum breakdown voltage of 300V and a reverse standoff voltage of 220V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a TO-220-3 package and is mounted through a hole. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 300V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 2 |
| Packaging | Bulk |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | No |
| Series | SiBOD™ TO-220 |
| DC Rated Voltage | 4.8kV |
| RoHS | Not Compliant |