The Littelfuse CR4802AC is a two-channel Zener diode with a minimum breakdown voltage of 300V and a maximum operating temperature of 175°C. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The diode is not RoHS compliant and contains lead. It has a reverse standoff voltage of 220V and is part of the SiBOD TO-220 series.
Littelfuse CR4802AC technical specifications.
| Package/Case | TO-220-3 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 300V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 2 |
| Packaging | Bulk |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | No |
| Series | SiBOD™ TO-220 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CR4802AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.