The CY10X38G6 fuse holder from Littelfuse is designed to accommodate fuses with a current rating of 6A and a voltage rating of 500V AC. It has a length of 38mm and is available in a 10-pack quantity. The holder features a clip termination and is packaged in bulk. The CY10X38G6 is compliant with RoHS regulations.
Littelfuse CY10X38G6 technical specifications.
| Current Rating | 6A |
| Length | 38mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CY10X38G6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.