
The CY10X38G8 fuse holder from Littelfuse is designed for general use. It features a current rating of 8A and a voltage rating of 500V AC. The holder has a length of 38mm and is packaged in bulk with 10 units per package. The CY10X38G8 is compliant with RoHS regulations.
Littelfuse CY10X38G8 technical specifications.
| Current Rating | 8A |
| Length | 38mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CY10X38G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.