
Fuse Holders 500 VOLTS . 0.5-100 AMPERES
Sign in to ask questions about the Littelfuse CYH14513Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CYH14513Z technical specifications.
| Color | White |
| Current Rating | 50A |
| Fuse Size | 0.551 Dia x 2.008 L (14mm x 51mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | CYH |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CYH14513Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.