
The CYH22581Z is a 690V rated, 125A current limiting fuse designed for DIN rail mounting. It features an illuminated indication of blown status and a compact size of 22mm x 58mm. The fuse is available in bulk packaging with 12 units per package. It is part of the CYH series from Littelfuse.
Sign in to ask questions about the Littelfuse CYH22581Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CYH22581Z technical specifications.
| Color | White |
| Current Rating | 125A |
| Fuse Size | 0.866 Dia x 2.283 L (22mm x 58mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | CYH |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CYH22581Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.