
Fuse Neozed Fast Acting 20A 380V Holder 15 X 36mm VDE
Littelfuse D0Z18G20 technical specifications.
| Current Rating | 20A |
| Length | 36mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DZ |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse D0Z18G20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.