
The D2020L is a general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 100uA. The device is packaged in a TO-220-3 package and is available in bulk packaging with 500 units per package. The D2020L is RoHS compliant and has a reverse recovery time of 4us.
Sign in to ask questions about the Littelfuse D2020L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse D2020L technical specifications.
| Average Rectified Current | 12.7A |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Forward Current | 12.7A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 4us |
| Reverse Recovery Time-Max | 4us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse D2020L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
