Rectifier Diode, 1 Phase, 1 Element, 12.7A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, ISOLATED TO-220, 3 PIN
Sign in to ask questions about the Littelfuse D2020L55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse D2020L55 technical specifications.
| Average Rectified Current | 12.7A |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 4us |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse D2020L55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.