
Rectifier Diode, 1 Phase, 1 Element, 12.7A, 400V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 12.7A |
| Package/Case | TO-220 |
| Current Rating | 20A |
| Forward Current | 12.7A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4us |
| Reverse Recovery Time-Max | 4us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
