Silicon Controlled Rectifier, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Sign in to ask questions about the Littelfuse D4020LTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse D4020LTP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse D4020LTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.