
General purpose switching diode with 400V peak reverse repetitive voltage and 12.7A maximum continuous forward current. Features a TO-220AB isolated package with 3 through-hole pins and a tab, suitable for through-hole mounting. Offers a peak non-repetitive surge current of 300A and a peak forward voltage of 1.6V at 40A. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Littelfuse D4020LTP59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse D4020LTP59 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB Isolated |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.78(Max) |
| Package Height (mm) | 9.4(Max) |
| Seated Plane Height (mm) | 19.05(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 12.7A |
| Peak Non-Repetitive Surge Current | 300A |
| Peak Forward Voltage | 1.6@40AV |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 4000(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse D4020LTP59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.