
The D4025L59 is a TO-220AB isolated general purpose rectifier diode from Littelfuse. It features a through hole package with a plastic material and a maximum seated plane height of 19.05mm. The diode has a maximum package length of 10.67mm and a maximum package width of 4.78mm. It is designed for through hole mounting and has a maximum package height of 9.4mm.
Sign in to ask questions about the Littelfuse D4025L59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse D4025L59 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB Isolated |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.78(Max) |
| Package Height (mm) | 9.4(Max) |
| Seated Plane Height (mm) | 19.05(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse D4025L59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.