
Rectifier Diode, 1 Phase, 1 Element, 9.5A, 600V V(RRM), Silicon, TO-220AB,
Littelfuse D6015L52 technical specifications.
| Average Rectified Current | 9.5A |
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Forward Current | 9.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 225A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 4us |
| Reverse Recovery Time-Max | 4us |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse D6015L52 to view detailed technical specifications.
No datasheet is available for this part.