Rectifiers 800V 10A Rect ISO TO220
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 20uA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS | Compliant |